
* Images are for reference only
515NCA49M1520BAG
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- 515NCA49M1520BAG
- JLCPCB Part #
- C1680934
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 29mA 3.3V 49.152MHz ±20ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7198
200+
$2.9874
500+
$2.8827
1000+
$2.8311
Related Products
Welcome back, may I help you?