
* Images are for reference only
1771529
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1771529
- JLCPCB Part #
- C5483123
- Package
- Plugin,P=5mm
- Description
- 1 12~24 16A 1x2P 2 2.5 2P 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.4084
10+
$2.0443
50+
$1.8172
100+
$1.5836
500+
$1.4773
1000+
$1.4322
Related Products
Welcome back, may I help you?