
* Images are for reference only
XG-2103CA 150.0000M-PHRHB
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- XG-2103CA 150.0000M-PHRHB
- JLCPCB Part #
- C1679454
- Package
- SMD7050-6P
- Description
- -5℃~+85℃ 150MHz 3.3V LVPECL ±100ppm SMD7050-6P SAW Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3576
10+
$4.5963
30+
$4.1460
250+
$3.6893
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?