
* Images are for reference only
500SAAC25M6000ACF
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- 500SAAC25M6000ACF
- JLCPCB Part #
- C1676076
- Package
- SMD4032-4P
- Description
- 0℃~+70℃ 24mA 25.6MHz 3.3V CMOS SMD4032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0052
200+
$0.7760
500+
$0.7485
1000+
$0.7356
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?