
* Images are for reference only
C-002RX 32.7680K-E:PBFREE
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- C-002RX 32.7680K-E:PBFREE
- JLCPCB Part #
- C1669668
- Package
- DT-26
- Description
- -10℃~+60℃ 30kΩ 32.768kHz 6pF ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3194
50+
$0.2526
150+
$0.2239
500+
$0.1882
2500+
$0.1722
5000+
$0.1627
Related Products
Welcome back, may I help you?