
* Images are for reference only
1757268
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1757268
- JLCPCB Part #
- C90076
- Package
- Push-Pull,P=5.08mm
- Description
- 1 15A 1x4P 300V 4 4P 5.08mm Board Side/Socket - Closed Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3140
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2938
In-stock Item Pricing
Qty Unit Price
1+
$0.8474
10+
$0.6686
30+
$0.5929
250+
$0.4447
500+
$0.4012
1000+
$0.3754
Related Products
Welcome back, may I help you?