
* Images are for reference only
1757255
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1757255
- JLCPCB Part #
- C92141
- Package
- Push-Pull,P=5.08mm
- Description
- 1 15A 1x3P 3 300V 3P 5.08mm Board Side/Socket - Closed Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$0.5123
10+
$0.4253
30+
$0.3883
250+
$0.3319
500+
$0.3110
1000+
$0.2981
Related Products
Welcome back, may I help you?