
* Images are for reference only
GRM15XR71C682KA86D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM15XR71C682KA86D
- JLCPCB Part #
- C162198
- Package
- 0402
- Description
- 16V 6.8nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 360
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0312
200+
$0.0249
600+
$0.0212
2000+
$0.0191
10000+
$0.0173
20000+
$0.0163
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?