
* Images are for reference only
CL21B104KBFNNNG
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CL21B104KBFNNNG
- JLCPCB Part #
- C16195247
- Package
- 0805
- Description
- 100nF 50V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 926
Minimum: 1
Full Reel: 5000
Total: $0.01
Add To List
Available Order Qty: 921
In-stock Item Pricing
Qty Unit Price
1+
$0.0289
200+
$0.0229
600+
$0.0197
5000+
$0.0176
10000+
$0.0159
20000+
$0.0150
Related Products
Welcome back, may I help you?