
* Images are for reference only
CL10B472KB8NFNC
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CL10B472KB8NFNC
- JLCPCB Part #
- C16194364
- Package
- 0603
- Description
- 4.7nF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.0075
1000+
$0.0058
4000+
$0.0049
8000+
$0.0043
48000+
$0.0038
100000+
$0.0035
Related Products
Welcome back, may I help you?