
* Images are for reference only
1731130133
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1731130133
- JLCPCB Part #
- C3131705
- Package
- Push-Pull
- Description
- -55℃~+105℃ 15P 3 3A Female Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.4162
10+
$2.3598
30+
$2.3227
100+
$2.2856
Welcome back, may I help you?