
* Images are for reference only
1731022
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1731022
- JLCPCB Part #
- C6042615
- Package
- Plugin,P=7.5mm
- Description
- 1 12~24 15A 1x2P 2 2.5 2P 300V 7.5mm Green M3 Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3049
10+
$1.0842
30+
$0.9634
100+
$0.8265
500+
$0.7653
1000+
$0.7379
Welcome back, may I help you?