
* Images are for reference only
1729131
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1729131
- JLCPCB Part #
- C91154
- Package
- Plugin,P=5.08mm
- Description
- 1 13.5A 14~30 1x3P 3 3P 400V 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2357
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 2322
In-stock Item Pricing
Qty Unit Price
1+
$0.8377
10+
$0.7105
30+
$0.6460
180+
$0.5671
540+
$0.5301
1080+
$0.5107
Welcome back, may I help you?