
* Images are for reference only
1727040074
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1727040074
- JLCPCB Part #
- C3123222
- Package
- Plugin
- Description
- -55℃~+125℃ 2 5A 9P Male Standard D-Sub Through Hole White 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.7995
10+
$5.6803
30+
$5.5997
100+
$5.5208
Welcome back, may I help you?