
* Images are for reference only
1727040067
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1727040067
- JLCPCB Part #
- C17600421
- Package
- Plugin
- Description
- -55℃~+125℃ 2 25P Male Standard D-Sub White Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$6.7789
10+
$6.6049
50+
$6.4890
100+
$6.3730
Welcome back, may I help you?