
* Images are for reference only
RCE5C2A332J1M1H03A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RCE5C2A332J1M1H03A
- JLCPCB Part #
- C1635984
- Package
- Plugin,P=5mm
- Description
- 100V 3.3nF 5mm ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1660
200+
$0.0643
500+
$0.0620
1000+
$0.0609
Welcome back, may I help you?