
* Images are for reference only
1725711
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1725711
- JLCPCB Part #
- C5476987
- Package
- Plugin,P=2.54mm
- Description
- 1 125V 2.54mm 6A 8 8P Green Through Hole Plugin,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.0114
10+
$3.5517
30+
$3.2775
100+
$3.0017
500+
$2.8743
1000+
$2.8162
Related Products
Welcome back, may I help you?