
* Images are for reference only
1725656
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1725656
- JLCPCB Part #
- C3029316
- Package
- Plugin,P=2.54mm
- Description
- 1 125V 2 2.54mm 2P 6A Green Through Hole 插件,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1016
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 580
In-stock Item Pricing
Qty Unit Price
1+
$1.0375
10+
$0.8555
30+
$0.7653
250+
$0.6750
500+
$0.6203
1000+
$0.5929
Related Products
Welcome back, may I help you?