
* Images are for reference only
1722583116
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1722583116
- JLCPCB Part #
- C3267235
- Package
- P=3.5mm
- Description
- 2 2x8P 3.5mm 4.6mm 8 Black Locking PA UL94V-0 Without Fins P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$1.1470
10+
$0.9586
30+
$0.8555
100+
$0.7379
500+
$0.6863
1000+
$0.6638
Related Products
Welcome back, may I help you?