
* Images are for reference only
1722537023
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1722537023
- JLCPCB Part #
- C5184873
- Package
- -
- Description
- 1.7mm~2mm 16~18 600V High Conductivity Copper Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2365
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 2365
In-stock Item Pricing
Qty Unit Price
1+
$0.1033
50+
$0.0875
150+
$0.0796
500+
$0.0737
2500+
$0.0669
7000+
$0.0645
Related Products
Welcome back, may I help you?