
* Images are for reference only
1720650002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1720650002
- JLCPCB Part #
- C586626
- Package
- Plugin,P=5.7mm
- Description
- -40℃~+120℃ 2 23.5A 2P 5.7mm 5.7mm 600V Black High Conductivity Copper Through Hole Tin UL94V-0 插件,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3524
10+
$2.8965
30+
$2.6259
100+
$2.3520
500+
$2.2248
1000+
$2.1684
Related Products
Welcome back, may I help you?