
* Images are for reference only
1719202
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1719202
- JLCPCB Part #
- C7472190
- Package
- P=7.5mm
- Description
- 1 1kV 1x3P 3 3P 41A 6 8~24 Green Right Angle P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2955
10+
$2.7925
50+
$2.4942
100+
$2.1911
500+
$2.0525
1000+
$1.9896
Related Products
Welcome back, may I help you?