
* Images are for reference only
171826-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 171826-4
- JLCPCB Part #
- C590635
- Package
- Plugin
- Description
- -20℃~+95℃ 1 1x4P 2.5mm 250V、350V 2A 4 4P Brass Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0439
10+
$0.8522
30+
$0.7572
100+
$0.6621
500+
$0.6058
1000+
$0.5752
Related Products
Welcome back, may I help you?