
* Images are for reference only
1715747
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1715747
- JLCPCB Part #
- C5443561
- Package
- P=5.08mm
- Description
- 1 17.5A 1x4P 4 400V 4P 5.08mm Green P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 14
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8345
10+
$0.6831
30+
$0.6074
250+
$0.5317
500+
$0.4866
1000+
$0.4624
Welcome back, may I help you?