
* Images are for reference only
GMA0D3R71A103MA01T
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GMA0D3R71A103MA01T
- JLCPCB Part #
- C1620010
- Package
- SMD,0.4x0.4mm
- Description
- 10V 10nF X7R ±20% SMD,0.4x0.4mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3632
10+
$1.1554
30+
$1.0410
100+
$0.9120
400+
$0.8540
800+
$0.8283
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?