This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

171023801

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
171023801
JLCPCB Part #
C20040194
Package
SMD,10x6mm
Description
-40℃~+105℃ 1 10mVp-p 10mm 2A 3.1mm 3.5V~38V 3.5uA 6mm 700kHz 850mV~13V 96% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode SMD,10x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $16.5229
10+ $15.8083
30+ $14.5712
100+ $13.4922

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons