
* Images are for reference only
1705469
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1705469
- JLCPCB Part #
- C5443539
- Package
- P=5.08mm
- Description
- 1 1x2P 2 2.5 20A 2P 400V 5.08mm Green Through Hole P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5033
10+
$1.2485
50+
$1.1081
100+
$0.9501
500+
$0.8807
1000+
$0.8484
Welcome back, may I help you?