
* Images are for reference only
EKMM201VNN182MA45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMM201VNN182MA45S
- JLCPCB Part #
- C1609377
- Package
- Plugin,D35xL45mm
- Description
- -25℃~+105℃ 10mm 138mΩ@120Hz 1800uF 200V 3000hrs@105℃ 35mm 45mm 5.22A@50kHz ±20% 插件,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8796
200+
$2.6629
500+
$2.5697
1000+
$2.5230