
* Images are for reference only
E32D351LLS472MDF5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D351LLS472MDF5U
- JLCPCB Part #
- C3815345
- Package
- Bolt,D63.5xL155mm
- Description
- -40℃~+105℃ 155mm 2000hrs@105℃ 28mm 350V 4700uF 63.5mm ±20% Bolt,D63.5xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.0376
200+
$29.0386
500+
$28.0191
1000+
$27.5142