
* Images are for reference only
16TQC47MYFB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 16TQC47MYFB
- JLCPCB Part #
- C4987277
- Package
- 1411
- Description
- -55℃~+105℃ 16V 47uF 90mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1532
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1525
In-stock Item Pricing
Qty Unit Price
1+
$1.2211
10+
$1.0149
30+
$0.9118
100+
$0.8087
500+
$0.6670
1000+
$0.6364
Related Products
Welcome back, may I help you?