
* Images are for reference only
EKMM451VSN151MQ30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMM451VSN151MQ30S
- JLCPCB Part #
- C1604648
- Package
- Plugin,D25.4xL30mm
- Description
- -25℃~+105℃ 1.2584A@50kHz 10mm 150uF 2.21Ω@120Hz 25.4mm 3000hrs@105℃ 30mm 450V ±20% 插件,D25.4xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9380
200+
$1.5252
500+
$1.4706
1000+
$1.4449
Related Products
Welcome back, may I help you?