This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF350ELL392MU40S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF350ELL392MU40S
JLCPCB Part #
C1601485
Package
Plugin,D14.5xL40mm
Description
-40℃~+125℃ 14.5mm 16mΩ@100kHz 2.865A@120Hz 3000hrs@125℃ 35V 3900uF 40mm 7.5mm ±20% 插件,D14.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3106
200+ $0.5076
500+ $0.4899
1000+ $0.4803

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons