
* Images are for reference only
EKXJ451ELL560MM25S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXJ451ELL560MM25S
- JLCPCB Part #
- C1587564
- Package
- Plugin,D18xL25mm
- Description
- -25℃~+105℃ 1.4A@100kHz 12000hrs@105℃ 18mm 25mm 450V 56uF 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.2228
10+
$1.0308
50+
$0.9260
100+
$0.8066
500+
$0.7534
1000+
$0.7292
Related Products
Welcome back, may I help you?