
* Images are for reference only
MAX6133BASA25+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6133BASA25+
- JLCPCB Part #
- C1575537
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 12uVrms 15mA 16uVp-p 2.5V 2.7V~12.6V 85uA Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0074
200+
$2.3246
500+
$2.2444
1000+
$2.2026
Welcome back, may I help you?