
* Images are for reference only
MAX4995CAVB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4995CAVB+
- JLCPCB Part #
- C1574858
- Package
- UTQFN-10(1.4x1.8)
- Description
- -40℃~+125℃ 1 1.7V~5.5V 130mΩ Active High UTQFN-10(1.4x1.8) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8340
200+
$1.4851
500+
$1.4321
1000+
$1.4065
Related Products

MAX4995CAVB+T
Analog Devices Inc./Maxim Integrated
$3.1597

MAX4995AAVB+T
Analog Devices Inc./Maxim Integrated
$9.4484

MAX4995ALAVB+
Analog Devices Inc./Maxim Integrated
$2.7294

MP6412GQGU-Z
Monolithic Power Systems
$0.3488

MP6412GQGU-P
Monolithic Power Systems
$0.2619

TPS2044AD
Texas Instruments
$2.5945
Welcome back, may I help you?