
* Images are for reference only
166.7000.5302
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 166.7000.5302
- JLCPCB Part #
- C720184
- Package
- Plugin
- Description
- 1.79mΩ 100mV 1500 1kA@80V 30A 80V Blade Fuse 插件 Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9425
10+
$0.9199
30+
$0.9038
100+
$0.8877
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?