
* Images are for reference only
G6CU-1117P-FD-US DC3
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6CU-1117P-FD-US DC3
- JLCPCB Part #
- C1566731
- Package
- Plugin,14.9x19.9mm
- Description
- -25℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 10ms 125V@DC、250V@AC 3V AgInSn Single Coil 插件,14.9x19.9mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3661
200+
$1.3036
500+
$1.2569
1000+
$1.2343
Welcome back, may I help you?