
* Images are for reference only
G6A-274P-ST15-US-DC12
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6A-274P-ST15-US-DC12
- JLCPCB Part #
- C1560469
- Package
- DIP,10.1x20.2mm
- Description
- -40℃~+70℃ 12V 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 2A 3ms 5ms Silver + Gold Plated DIP,10.1x20.2mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$7.8656
10+
$7.6833
30+
$7.5623
100+
$7.4398
Related Products
Welcome back, may I help you?