
* Images are for reference only
TLE49681LHALA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE49681LHALA1
- JLCPCB Part #
- C1559603
- Package
- SSO-3
- Description
- -2.25mT -40℃~+170℃ 1.6mA 2.25mT 25mA 3V~32V Bipolar Open-drain SSO-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.7333
10+
$0.7139
30+
$0.7026
100+
$0.6897
Related Products
Welcome back, may I help you?