
* Images are for reference only
MAX5544ESA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5544ESA+
- JLCPCB Part #
- C1554862
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 14 1us 300uA 4LSB 5V SPI、QSPI、MICROWIRE Voltage-Unbuffered SOIC-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$28.9080
30+
$27.4905
Related Products
Welcome back, may I help you?