
* Images are for reference only
MAX5302EUA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5302EUA+
- JLCPCB Part #
- C1554562
- Package
- uMAX-8
- Description
- -40℃~+85℃ 1 12 14us 1LSB、4LSB 280uA 4.5V~5.5V SPI、QSPI、MICROWIRE Voltage Buffer uMAX-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2510
200+
$2.0328
500+
$1.9603
1000+
$1.9265
Related Products
Welcome back, may I help you?