
* Images are for reference only
MAX5593EUI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5593EUI+
- JLCPCB Part #
- C1554554
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 10 1LSB 1uA 2.7V~5.25V 6us 8 SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8225
200+
$3.0279
500+
$2.9216
1000+
$2.8684
Welcome back, may I help you?