
* Images are for reference only
MAX4525LEUB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4525LEUB+
- JLCPCB Part #
- C1546688
- Package
- MSOP-10
- Description
- -40℃~+85℃ 2 200MHz 2:1 2V~12.6V 40ns 80Ω 90ns MSOP-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.5675
10+
$5.4358
50+
$5.3475
100+
$5.2576
Related Products
Welcome back, may I help you?