
* Images are for reference only
MAX395EAG+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX395EAG+
- JLCPCB Part #
- C1546129
- Package
- SSOP-24-208mil
- Description
- -40℃~+85℃ -8V~-2.7V、2.7V~16V、2.7V~8V 100Ω 1:1 200ns 200ns 8 8pF SSOP-24-208mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$19.5366
10+
$18.9374
Related Products
Welcome back, may I help you?