
* Images are for reference only
MAX3162EEAI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3162EEAI+
- JLCPCB Part #
- C1544022
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 10Mbps 2 2 3V~5.5V Transceiver SSOP-28-208mil Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7958
184+
$7.6615
506+
$7.3917
1012+
$7.2585
Related Products
Welcome back, may I help you?