
* Images are for reference only
MX574AJEPI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MX574AJEPI+
- JLCPCB Part #
- C1543153
- Package
- PDIP-28
- Description
- -40℃~+85℃ 1 11.4V~16.5V 12 1LSB No PDIP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.0291
200+
$22.8446
500+
$22.0416
1000+
$21.6449
Related Products
Welcome back, may I help you?