
* Images are for reference only
MAX1203BCPP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1203BCPP+
- JLCPCB Part #
- C1543026
- Package
- PDIP-20
- Description
- 0℃~+70℃ 12 133kHz 1LSB 5V 8 SPI PDIP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9100
200+
$8.0917
500+
$7.8076
1000+
$7.6679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?