
* Images are for reference only
MAX1314ECM+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1314ECM+
- JLCPCB Part #
- C1542840
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 0.5LSB 12 2 4.75V~5.25V 456kHz Parallel port LQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8708
250+
$5.3687
500+
$5.1798
1000+
$5.0861
Related Products
Welcome back, may I help you?