
* Images are for reference only
MAX1248BEEE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1248BEEE+
- JLCPCB Part #
- C1542839
- Package
- QSOP-16-150mil
- Description
- 0℃~+70℃ 10 133kHz 1LSB 2.7V~5.25V 30ppm/℃ 4 SPI Yes QSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3496
200+
$4.7797
500+
$4.6122
1000+
$4.5284
Related Products
Welcome back, may I help you?