
* Images are for reference only
MAX1361EUB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1361EUB+
- JLCPCB Part #
- C1542760
- Package
- uMAX-10
- Description
- -40℃~+85℃ 10 1LSB 2.7V~3.6V 4 94.4kHz I2C uMAX-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7881
200+
$2.6278
500+
$2.5359
1000+
$2.4891
Related Products
Welcome back, may I help you?